
SSM6N57NU,LF | |
---|---|
DigiKey Part Number | SSM6N57NULFTR-ND - Tape & Reel (TR) SSM6N57NULFCT-ND - Cut Tape (CT) SSM6N57NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N57NU,LF |
Description | MOSFET 2N-CH 30V 4A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 1W Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N57NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.69800 | $6.98 |
100 | $0.44570 | $44.57 |
500 | $0.33690 | $168.45 |
1,000 | $0.29783 | $297.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24944 | $748.32 |
6,000 | $0.22761 | $1,365.66 |
9,000 | $0.20635 | $1,857.15 |
15,000 | $0.20155 | $3,023.25 |
21,000 | $0.19657 | $4,127.97 |
30,000 | $0.18938 | $5,681.40 |
75,000 | $0.18634 | $13,975.50 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |