
TB62215AFTG,C8,EL | |
---|---|
DigiKey Part Number | TB62215AFTGC8EL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62215AFTG,C8,EL |
Description | IC MTRDRV BIPLR 4.75-5.25V 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.02015 | $6,040.30 |
4,000 | $2.95769 | $11,830.76 |
6,000 | $2.92640 | $17,558.40 |
Unit Price without GST: | $3.02015 |
---|---|
Unit Price with GST: | $3.47317 |