
TB62218AFNG,C8,EL | |
---|---|
DigiKey Part Number | TB62218AFNGC8ELTR-ND - Tape & Reel (TR) TB62218AFNGC8ELCT-ND - Cut Tape (CT) TB62218AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFNG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62218AFNG,C8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $3.50800 | $35.08 |
25 | $3.20600 | $80.15 |
100 | $2.87450 | $287.45 |
250 | $2.71636 | $679.09 |
500 | $2.62102 | $1,310.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.54257 | $2,542.57 |
2,000 | $2.47800 | $4,956.00 |
3,000 | $2.44565 | $7,336.95 |
5,000 | $2.40983 | $12,049.15 |
7,000 | $2.38888 | $16,722.16 |
Unit Price without GST: | $4.71000 |
---|---|
Unit Price with GST: | $5.41650 |