20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC244F(EL,K,F

DigiKey Part Number
264-TC74VHC244F(EL,K,FTR-ND - Tape & Reel (TR)
264-TC74VHC244F(EL,K,FCT-ND - Cut Tape (CT)
264-TC74VHC244F(EL,K,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC244F(EL,K,F
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC244F(EL,K,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43016$860.32
4,000$0.41762$1,670.48
6,000$0.41134$2,468.04
10,000$0.40439$4,043.90
14,000$0.40032$5,604.48
20,000$0.39641$7,928.20
Manufacturers Standard Package
Unit Price without GST:$0.96000
Unit Price with GST:$1.10400