TC7WT241FUTE12LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,156
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 13,308
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.46000
Datasheet
8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WT241FUTE12LF

DigiKey Part Number
TC7WT241FUTE12LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7WT241FUTE12LF
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28528$855.84
6,000$0.27719$1,663.14
9,000$0.27313$2,458.17
15,000$0.26864$4,029.60
21,000$0.26602$5,586.42
30,000$0.26349$7,904.70
Manufacturers Standard Package
Unit Price without GST:$0.28528
Unit Price with GST:$0.32807