
TCR2EN15,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2EN15LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN15LF(SECT-ND - Cut Tape (CT) 264-TCR2EN15LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN15,LF(SE |
Description | IC REG LINEAR 1.5V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12003 | $1,200.30 |
20,000 | $0.11707 | $2,341.40 |
30,000 | $0.11558 | $3,467.40 |
50,000 | $0.11394 | $5,697.00 |
70,000 | $0.11297 | $7,907.90 |
100,000 | $0.11205 | $11,205.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.21900 | $2.19 |
25 | $0.19360 | $4.84 |
100 | $0.16430 | $16.43 |
250 | $0.15056 | $37.64 |
500 | $0.14216 | $71.08 |
1,000 | $0.13529 | $135.29 |
2,500 | $0.12801 | $320.03 |
5,000 | $0.12363 | $618.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.50200 | $5.02 |
25 | $0.41080 | $10.27 |
100 | $0.30750 | $30.75 |
250 | $0.25684 | $64.21 |
500 | $0.22560 | $112.80 |
1,000 | $0.19943 | $199.43 |
2,500 | $0.17120 | $428.00 |
5,000 | $0.15384 | $769.20 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |