
060-T205-01 | |
---|---|
DigiKey Part Number | 1566-060-T205-01-ND |
Manufacturer | |
Manufacturer Product Number | 060-T205-01 |
Description | SENSOR 5000PSIG 1/4"NPT .02A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,308.36000 | $1,308.36 |
Unit Price without GST: | $1,308.36000 |
---|---|
Unit Price with GST: | $1,504.61400 |