
TL1F2-NW0,L | |
---|---|
DigiKey Part Number | TL1F2-NW0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1F2-NW0,L |
Description | LED LETERAS COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 133lm (120lm ~ 145lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 550mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 6450 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |