TLP124(TPR,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 24,948
Unit Price: $0.94000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 33,677
Unit Price: $0.94000
Datasheet
4-MFSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP124(TPR,F)

DigiKey Part Number
TLP124FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP124(TPR,F)
Description
OPTOISO 3.75KV 1CH TRANS 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
1200% @ 1mA
Turn On / Turn Off Time (Typ)
10µs, 8µs
Rise / Fall Time (Typ)
8µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD (4 Leads), Gull Wing
Supplier Device Package
6-MFSOP, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types