TLP170xM(V4TPL,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP170AM(TPL,E

DigiKey Part Number
264-TLP170AM(TPLETR-ND - Tape & Reel (TR)
264-TLP170AM(TPLECT-ND - Cut Tape (CT)
264-TLP170AM(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP170AM(TPL,E
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
TLP170AM(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
300 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP (2.54mm)
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,058
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$2.17700$21.77
25$2.07960$51.99
50$2.00860$100.43
100$1.93980$193.98
250$1.85248$463.12
500$1.78898$894.49
1,000$1.72758$1,727.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.63451$4,903.53
6,000$1.57832$9,469.92
9,000$1.54635$13,917.15
Manufacturers Standard Package
Unit Price without GST:$2.45000
Unit Price with GST:$2.81750