TLWNF1109(T11(O is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 16,805
Unit Price: $0.40000
Datasheet

Similar


LITEON
In Stock: 15,039
Unit Price: $0.75000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLWNF1109(T11(O

DigiKey Part Number
TLWNF1109(T11(OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLWNF1109(T11(O
Description
LED WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
40mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 2.90mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes