cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM4NRF10FG

DigiKey Part Number
264-TMPM4NRF10FG-ND
Manufacturer
Manufacturer Product Number
TMPM4NRF10FG
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F TXZ+ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMPM4NRF10FG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, SIO, SPI, UART/USART, USB
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
146
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 24x12b SAR; D/A 2x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (20x20)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Tray
QuantityUnit PriceExt Price
600$17.26098$10,356.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.26098
Unit Price with GST:$19.85013