
AA40 | |
|---|---|
DigiKey Part Number | 3008-AA40-ND |
Manufacturer | |
Manufacturer Product Number | AA40 |
Description | SSR RELAY SPST-NO 45MA 0-1500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 45 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.01000 | $16.01 |
| 10 | $14.26500 | $142.65 |
| 25 | $13.62280 | $340.57 |
| 50 | $13.15520 | $657.76 |
| 100 | $12.70350 | $1,270.35 |
| 250 | $12.13000 | $3,032.50 |
| 500 | $11.71296 | $5,856.48 |
| 1,000 | $11.31003 | $11,310.03 |
| Unit Price without GST: | $16.01000 |
|---|---|
| Unit Price with GST: | $18.41150 |

