
K100J15C0GF5TL2 | |
---|---|
DigiKey Part Number | BC1001TR-ND - Tape & Reel (TR) BC1001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K100J15C0GF5TL2 |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K100J15C0GF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.24500 | $2.45 |
50 | $0.17600 | $8.80 |
100 | $0.15480 | $15.48 |
500 | $0.11918 | $59.59 |
1,000 | $0.10823 | $108.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09048 | $361.92 |
8,000 | $0.08581 | $686.48 |
12,000 | $0.08436 | $1,012.32 |
20,000 | $0.08092 | $1,618.40 |
28,000 | $0.07891 | $2,209.48 |
40,000 | $0.07697 | $3,078.80 |
48,000 | $0.07605 | $3,650.40 |
96,000 | $0.07297 | $7,005.12 |
100,000 | $0.07280 | $7,280.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |