
TDR 3-1211WISM | |
---|---|
DigiKey Part Number | TDR3-1211WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-1211WISM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-1211WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.57000 | $68.57 |
5 | $64.70800 | $323.54 |
10 | $60.84400 | $608.44 |
30 | $59.06767 | $1,772.03 |
50 | $58.58000 | $2,929.00 |
100 | $57.62310 | $5,762.31 |
250 | $56.38972 | $14,097.43 |
Unit Price without GST: | $68.57000 |
---|---|
Unit Price with GST: | $78.85550 |