TDR 3-1212SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDR 3-1212SM

TDR 3-1212SM

DigiKey Part Number
1951-1890-ND
Manufacturer
Manufacturer Product Number
TDR 3-1212SM
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-1212SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$59.81000$59.81
5$59.03200$295.16
10$58.24900$582.49
30$57.77000$1,733.10
50$53.38600$2,669.30
100$52.51640$5,251.64
250$51.38704$12,846.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$59.81000
Unit Price with GST:$68.78150