
TEN 30-2422 | |
|---|---|
DigiKey Part Number | TEN30-2422-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2422 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.22000 | $140.22 |
| 5 | $137.02600 | $685.13 |
| 10 | $133.83400 | $1,338.34 |
| 30 | $131.96600 | $3,958.98 |
| 50 | $131.45940 | $6,572.97 |
| 100 | $130.44770 | $13,044.77 |
| Unit Price without GST: | $140.22000 |
|---|---|
| Unit Price with GST: | $161.25300 |

