

TEN 40-2412WIN | |
---|---|
DigiKey Part Number | 1951-3018-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2412WIN |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2412WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.02000 | $166.02 |
5 | $158.06000 | $790.30 |
10 | $150.10300 | $1,501.03 |
30 | $145.68533 | $4,370.56 |
50 | $144.49020 | $7,224.51 |
100 | $142.11620 | $14,211.62 |
Unit Price without GST: | $166.02000 |
---|---|
Unit Price with GST: | $190.92300 |