

TEN 40-2420 | |
---|---|
DigiKey Part Number | 1951-1562-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2420 |
Description | DC DC CONVERTER 3.3V 5V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 5V 8A, 8A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A, 8A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $158.62400 | $793.12 |
Unit Price without GST: | $158.62400 |
---|---|
Unit Price with GST: | $182.41760 |