



TPP 30-103-J | |
---|---|
DigiKey Part Number | 1951-2848-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-103-J |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-103-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.79000 | $128.79 |
5 | $122.65600 | $613.28 |
10 | $120.10600 | $1,201.06 |
25 | $116.81920 | $2,920.48 |
50 | $114.39160 | $5,719.58 |
100 | $112.01480 | $11,201.48 |
Unit Price without GST: | $128.79000 |
---|---|
Unit Price with GST: | $148.10850 |