TE0715-04-30-1C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Trenz Electronic GmbH
In Stock: 7
Unit Price: $449.49000
TE0715-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0715-04
TE0715-04_View 2
TE0715-04_View 3

TE0715-04-30-1C

DigiKey Part Number
1686-1096-ND
Manufacturer
Manufacturer Product Number
TE0715-04-30-1C
Description
IC MOD CORTEX-A9 125MHZ 1GB 32MB
Customer Reference
Detailed Description
TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 1GB 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0715-04-30-1C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MCU, FPGA
Core Processor
ARM Cortex-A9
Co-Processor
Zynq-7000 (Z-7030)
Speed
125MHz
Flash Size
32MB
RAM Size
1GB
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes