L6R60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R60D-480-C14

DigiKey Part Number
2103-L6R60D-480-C14-ND
Manufacturer
Manufacturer Product Number
L6R60D-480-C14
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.35A
Power (Watts)
65 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Weight
0.617 lb (280.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$44.92000$44.92
5$41.31600$206.58
10$39.85000$398.50
25$37.99240$949.81
50$36.64540$1,832.27
100$35.34540$3,534.54
Manufacturers Standard Package
Unit Price without GST:$44.92000
Unit Price with GST:$51.65800