
CMT-8102-B | |
---|---|
DigiKey Part Number | CMT-8102-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8102-B |
Description | CMC 2.5MH 2.4A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8102-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 1 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.615" W (19.30mm x 15.62mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
Unit Price without GST: | $8.41000 |
---|---|
Unit Price with GST: | $9.67150 |