


F-12X | |
|---|---|
DigiKey Part Number  | F-12X-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F-12X  | 
Description  | PWR XFMR LAMINATED 40VA CHAS MT  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 40VA Power Transformer 115V Primary 5V Secondary 8A Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Triad Magnetics  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V  | |
Voltage - Secondary (Full Load)  | 5V  | |
Current - Output (Max)  | 8A  | |
Primary Winding(s)  | Single  | |
Secondary Winding(s)  | Single  | |
Center Tap  | Yes  | |
Power - Max  | 40VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Wire Leads  | |
Size / Dimension  | 101.60mm L x 57.15mm W  | |
Height - Seated (Max)  | 65.86mm  | |
Voltage - Isolation  | 2500Vrms  | |
Weight  | 2.5 lbs (1.1 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.68000 | $45.68 | 
| Unit Price without GST: | $45.68000 | 
|---|---|
| Unit Price with GST: | $52.53200 | 

