


F-8X | |
|---|---|
DigiKey Part Number  | 237-2008-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F-8X  | 
Description  | PWR XFMR LAMINATED 30VA CHAS MT  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 30VA Power Transformer 115V Primary 5V Secondary 6A Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | F-8X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Triad Magnetics  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V  | |
Voltage - Secondary (Full Load)  | 5V  | |
Current - Output (Max)  | 6A  | |
Primary Winding(s)  | Single  | |
Secondary Winding(s)  | Single  | |
Center Tap  | Yes  | |
Power - Max  | 30VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Wire Leads  | |
Size / Dimension  | 95.25mm L x 53.97mm W  | |
Height - Seated (Max)  | 57.94mm  | |
Voltage - Isolation  | 1500Vrms  | |
Weight  | 1.7 lbs (771.1 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.48000 | $38.48 | 
| 10 | $34.65700 | $346.57 | 
| 25 | $33.22720 | $830.68 | 
| 50 | $32.18020 | $1,609.01 | 
| 100 | $31.16220 | $3,116.22 | 
| 250 | $29.86084 | $7,465.21 | 
| 500 | $28.90952 | $14,454.76 | 
| Unit Price without GST: | $38.48000 | 
|---|---|
| Unit Price with GST: | $44.25200 | 


