

F4-20 | |
|---|---|
DigiKey Part Number | 237-1683-ND |
Manufacturer | |
Manufacturer Product Number | F4-20 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 20V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F4-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 60.33mm L x 31.75mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.88000 | $16.88 |
| Unit Price without GST: | $16.88000 |
|---|---|
| Unit Price with GST: | $19.41200 |


