

F6-48 | |
|---|---|
DigiKey Part Number | 237-1707-ND |
Manufacturer | |
Manufacturer Product Number | F6-48 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 48V Secondary 630mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F6-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 630mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 82.55mm L x 42.85mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.94000 | $26.94 |
| Unit Price without GST: | $26.94000 |
|---|---|
| Unit Price with GST: | $30.98100 |


