Direct



TCT50-09E07AB | |
|---|---|
DigiKey Part Number | 237-1604-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-09E07AB |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 208V, 240V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-09E07AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.13000 | $38.13 |
| 10 | $34.34700 | $343.47 |
| 25 | $32.93080 | $823.27 |
| 50 | $31.89260 | $1,594.63 |
| 100 | $30.88410 | $3,088.41 |
| 250 | $29.59444 | $7,398.61 |
| 500 | $28.65154 | $14,325.77 |
| Unit Price without GST: | $38.13000 |
|---|---|
| Unit Price with GST: | $43.84950 |


