
327-1175TP | |
---|---|
DigiKey Part Number | 4958-327-1175TP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 327-1175TP |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | Weatherproof | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.33000 | $15.33 |
10 | $13.02300 | $130.23 |
25 | $12.20640 | $305.16 |
50 | $11.62320 | $581.16 |
100 | $11.06850 | $1,106.85 |
250 | $10.37564 | $2,593.91 |
500 | $9.88084 | $4,940.42 |
1,000 | $9.40967 | $9,409.67 |
Unit Price without GST: | $15.33000 |
---|---|
Unit Price with GST: | $17.62950 |