0406-6TOTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0406-6TOTP

DigiKey Part Number
4958-0406-6TOTP-ND
Manufacturer
Triplett
Manufacturer Product Number
0406-6TOTP
Description
TWIST ON F CONNECTOR MALE 10 PK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Twist On
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Threaded
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$12.50000$12.50
10$10.62300$106.23
100$9.02850$902.85
1,000$7.67520$7,675.20
Manufacturers Standard Package
Unit Price without GST:$12.50000
Unit Price with GST:$14.37500