
TZ0661B | |
|---|---|
DigiKey Part Number | 4606-TZ0661BTR-ND - Tape & Reel (TR) 4606-TZ0661BCT-ND - Cut Tape (CT) 4606-TZ0661BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0661B |
Description | CRYSTAL 26MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.61200 | $16.12 |
| 25 | $1.52440 | $38.11 |
| 50 | $1.46160 | $73.08 |
| 100 | $1.40110 | $140.11 |
| 250 | $1.32496 | $331.24 |
| 500 | $1.27014 | $635.07 |
| 1,000 | $1.21761 | $1,217.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13883 | $3,416.49 |
| 6,000 | $1.09181 | $6,550.86 |
| 9,000 | $1.06523 | $9,587.07 |
| 15,000 | $1.03268 | $15,490.20 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.13900 |



