cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35WR200KLFTR

DigiKey Part Number
35WR200KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35WR200KLFTR
Description
TRIMMER 200K OHM 0.1W TOP ADJ
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
200 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
35WR200KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
-
Size / Dimension
Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.49288$9,857.60
Manufacturers Standard Package
Unit Price without GST:$0.49288
Unit Price with GST:$0.56681