664A1002ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.43647
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 20,222
Unit Price: $8.93000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 3,386
Unit Price: $7.03000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.39368
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.29562
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.95732
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 295
Unit Price: $20.91000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

664A1002ALF

DigiKey Part Number
987-1071-ND
Manufacturer
Manufacturer Product Number
664A1002ALF
Description
RES ARRAY 4 RES 10K OHM 8SOIC
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.193" L x 0.154" W (4.89mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes