WHS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHS5-68RJT075

DigiKey Part Number
985-1511-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHS5-68RJT075
Description
RES 68 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 0.650" L (7.00mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.72281$542.11
Manufacturers Standard Package
Unit Price without GST:$0.72281
Unit Price with GST:$0.83123