2000-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-50

DigiKey Part Number
438-1072-ND
Manufacturer
Manufacturer Product Number
2000-50
Description
PLUGBOARD HARD METRIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Pad Per Hole (Round) 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
-
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$145.14000$145.14
5$142.23400$711.17
10$139.33100$1,393.31
Manufacturers Standard Package
Unit Price without GST:$145.14000
Unit Price with GST:$166.91100