7V-24.000MEEC-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
New at DigiKey
7V-16.000MEIJ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MEEC-T

DigiKey Part Number
887-7V-24.000MEEC-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-24.000MEEC-T
Description
3.2X2.5 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58728$1,761.84
6,000$0.54183$3,250.98
9,000$0.51874$4,668.66
15,000$0.50611$7,591.65
Manufacturers Standard Package
Unit Price without GST:$0.58728
Unit Price with GST:$0.67537