7XZ-32.768KDE-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 380
Unit Price: $3.13000
Datasheet

Direct


Diodes Incorporated
In Stock: 17,561
Unit Price: $2.94000
Datasheet

Direct


IQD Frequency Products
In Stock: 0
Unit Price: $1.92572
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $1.60516
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 2,548
Unit Price: $3.00000
Datasheet
7XZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XZ-32.768KDE-T

DigiKey Part Number
887-1581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7XZ-32.768KDE-T
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes