
8Q-26.000MEEY-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEEY-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEEY-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEEY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEEY-T |
Description | CRYSTAL 26MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.42300 | $14.23 |
| 25 | $1.34480 | $33.62 |
| 50 | $1.28940 | $64.47 |
| 100 | $1.23600 | $123.60 |
| 250 | $1.16896 | $292.24 |
| 500 | $1.12054 | $560.27 |
| 1,000 | $1.07422 | $1,074.22 |
| 2,500 | $1.01592 | $2,539.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97395 | $4,869.75 |
| 10,000 | $0.93375 | $9,337.50 |
| 15,000 | $0.91103 | $13,665.45 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.88600 |

