
TC-70.000MBD-T | |
---|---|
DigiKey Part Number | 887-2267-2-ND - Tape & Reel (TR) 887-2267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC-70.000MBD-T |
Description | MEMS OSC XO 70.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 70 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC-70.000MBD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 70 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.90500 | $19.05 |
25 | $1.71000 | $42.75 |
50 | $1.59560 | $79.78 |
100 | $1.50320 | $150.32 |
250 | $1.49528 | $373.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69151 | $5,074.53 |
Unit Price without GST: | $2.72000 |
---|---|
Unit Price with GST: | $3.12800 |