
NINA-B221-03B | |
|---|---|
DigiKey Part Number | 672-NINA-B221-03BTR-ND - Tape & Reel (TR) 672-NINA-B221-03BCT-ND - Cut Tape (CT) 672-NINA-B221-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B221-03B |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-QPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 11dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 50mA ~ 110mA | |
Current - Transmitting | 60mA~ 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.57000 | $15.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.89502 | $6,947.51 |
| Unit Price without GST: | $15.57000 |
|---|---|
| Unit Price with GST: | $17.90550 |

