30EFL24-24W-I/O-RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30EFL24-24W-I/O-RB

DigiKey Part Number
633-30EFL24-24W-I/O-RB-ND
Manufacturer
Manufacturer Product Number
30EFL24-24W-I/O-RB
Description
EFL-SERIES FLOATING-HOT-DECK POW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 4 Output 24V 15V 5.1V -15V 1A, 50mA, 50mA, 500µA - 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
4
Voltage - Input (Min)
-
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
5.1V
Voltage - Output 4
-15V
Current - Output (Max)
1A, 50mA, 50mA, 500µA
Power (Watts)
28 W
Voltage - Isolation
30 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Through Hole
Package / Case
28-DIP Module
Size / Dimension
6.99" L x 1.63" W x 1.50" H (177.6mm x 41.3mm x 38.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5,249.89000$5,249.89
Manufacturers Standard Package
Unit Price without GST:$5,249.89000
Unit Price with GST:$6,037.37350