
AEQ12-300FL1.25 | |
|---|---|
DigiKey Part Number | 2309-AEQ12-300FL1.25-ND |
Manufacturer | |
Manufacturer Product Number | AEQ12-300FL1.25 |
Description | AEQ-SERIES +12VDC INPUT, +300VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 300V 4.16mA 11.88V - 12.12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.88V | |
Voltage - Input (Max) | 12.12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $266.43333 | $799.30 |
| Unit Price without GST: | $266.43333 |
|---|---|
| Unit Price with GST: | $306.39833 |

