78D06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD8874

DigiKey Part Number
4518-FDD8874TR-ND - Tape & Reel (TR)
4518-FDD8874CT-ND - Cut Tape (CT)
4518-FDD8874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8874
Description
MOSFET N-CH 30V 116A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2990 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$0.92800$9.28
100$0.60020$60.02
500$0.45862$229.31
1,000$0.41302$413.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36358$908.95
5,000$0.33299$1,664.95
7,500$0.31741$2,380.58
12,500$0.29990$3,748.75
17,500$0.28953$5,066.78
25,000$0.27945$6,986.25
62,500$0.27606$17,253.75
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.71350