


LM2594HVM-12 | |
---|---|
DigiKey Part Number | 4518-LM2594HVM-12TR-ND - Tape & Reel (TR) 4518-LM2594HVM-12CT-ND - Cut Tape (CT) 4518-LM2594HVM-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-12 |
Description | IC REG BUCK 12V 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.99000 | $6.99 |
10 | $4.57700 | $45.77 |
100 | $3.20690 | $320.69 |
500 | $2.84168 | $1,420.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.32164 | $5,804.10 |
Unit Price without GST: | $6.99000 |
---|---|
Unit Price with GST: | $8.03850 |