Image for 169P84XXXP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169P84XXXP

DigiKey Part Number
169P84XXXP-ND
Manufacturer
Manufacturer Product Number
169P84XXXP
Description
PC BOARD 8.5X17.0" PHENOLIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
-
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
17.00" L x 8.50" W (431.8mm x 215.9mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$70.69000$70.69
Manufacturers Standard Package
Unit Price without GST:$70.69000
Unit Price with GST:$81.29350