Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170H48WE

DigiKey Part Number
V1014-ND
Manufacturer
Manufacturer Product Number
170H48WE
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.062" (1.57mm) 1/16"
Size / Dimension
17.00" L x 4.80" W (431.8mm x 121.9mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$68.46000$68.46
5$60.00400$300.02
10$56.99200$569.92
25$53.48480$1,337.12
50$51.15180$2,557.59
100$49.06060$4,906.06
250$46.62328$11,655.82
Manufacturers Standard Package
Unit Price without GST:$68.46000
Unit Price with GST:$78.72900