
C0603Y5V160-224ZNE | |
---|---|
DigiKey Part Number | 2679-C0603Y5V160-224ZNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603Y5V160-224ZNE |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y5V160-224ZNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |