
DCM3623T50T13A6M00 | |
---|---|
DigiKey Part Number | 1102-5666-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50T13A6M00 |
Description | DC DC CONVERTER 12V 160.8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 13.4A 9V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T50T13A6M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 160.8 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 91.4% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $925.06000 | $925.06 |
10 | $734.80200 | $7,348.02 |
25 | $670.45760 | $16,761.44 |
Unit Price without GST: | $925.06000 |
---|---|
Unit Price with GST: | $1,063.81900 |