
DKIT-AC-48-POL-00 | |
---|---|
DigiKey Part Number | 1102-5502-ND |
Manufacturer | |
Manufacturer Product Number | DKIT-AC-48-POL-00 |
Description | EVAL BOARD FOR PI354300 PI354500 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3543-00, PI3545-00, PI3546-00 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V, 12V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PI3543-00, PI3545-00, PI3546-00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,572.44000 | $7,572.44 |
Unit Price without GST: | $7,572.44000 |
---|---|
Unit Price with GST: | $8,708.30600 |