K471J10C0GF5WH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10969
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10969
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.25467
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07567
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,978
Unit Price: $0.57000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11491
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07567
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: $0.57000
Datasheet

Similar


TDK Corporation
In Stock: 4,505
Unit Price: $0.57000
Datasheet

Similar


Murata Electronics
In Stock: 2,370
Unit Price: $0.90000
Datasheet

Similar


Murata Electronics
In Stock: 913
Unit Price: $0.85000
Datasheet

Similar


Murata Electronics
In Stock: 49
Unit Price: $0.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.29083
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.31489
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J10C0GF5WH5

DigiKey Part Number
K471J10C0GF5WH5-ND
Manufacturer
Manufacturer Product Number
K471J10C0GF5WH5
Description
CAP CER 470PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J10C0GF5WH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20,000$0.07567$1,513.40
Unit Price without GST:$0.07567
Unit Price with GST:$0.08702